PMEG050V150EPE-QZ | |
---|---|
DigiKey Part Number | 1727-PMEG050V150EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG050V150EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG050V150EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050V150EPE-QZ |
Description | DIODE SCHOTTKY 50V 15A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount CFP15B |
Datasheet | Datasheet |
EDA/CAD Models | PMEG050V150EPE-QZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 370 µA @ 50 V | |
Capacitance @ Vr, F | 833pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19000 | ¥61.90 |
100 | ¥4.81510 | ¥481.51 |
500 | ¥4.08158 | ¥2,040.79 |
1,000 | ¥3.32481 | ¥3,324.81 |
2,000 | ¥3.12995 | ¥6,259.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.53478 | ¥12,673.90 |