SS19FA | |
---|---|
DigiKey Part Number | SS19FATR-ND - Tape & Reel (TR) SS19FACT-ND - Cut Tape (CT) SS19FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS19FA |
Description | DIODE SCHOTTKY 90V 1A SOD123FA |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS19FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 90 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.30170 | ¥650.85 |
1,000 | ¥0.88523 | ¥885.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81490 | ¥2,444.70 |
6,000 | ¥0.78107 | ¥4,686.42 |
9,000 | ¥0.70296 | ¥6,326.64 |
30,000 | ¥0.69255 | ¥20,776.50 |
75,000 | ¥0.65089 | ¥48,816.75 |