DMN33D8LDW-7 | |
---|---|
DigiKey Part Number | DMN33D8LDW-7DITR-ND - Tape & Reel (TR) DMN33D8LDW-7DICT-ND - Cut Tape (CT) DMN33D8LDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LDW-7 |
Description | MOSFET 2N-CH 30V 0.25A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN33D8LDW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 48pF @ 5V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.06070 | ¥106.07 |
500 | ¥0.86548 | ¥432.74 |
1,000 | ¥0.64209 | ¥642.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54021 | ¥1,620.63 |
6,000 | ¥0.51649 | ¥3,098.94 |
9,000 | ¥0.44670 | ¥4,020.30 |
30,000 | ¥0.43832 | ¥13,149.60 |
75,000 | ¥0.36294 | ¥27,220.50 |
150,000 | ¥0.35735 | ¥53,602.50 |