Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,513 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
117,584 In Stock | 1 : ¥3.45000 Cut Tape (CT) 750 : ¥1.60584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
54,153 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 250pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C | ||
40,566 In Stock 2,445,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
36,576 In Stock 1,515,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
74,628 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 200 µA @ 60 V | 360pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
48,196 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.11341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 150°C (Max) | ||
2,248 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.82144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
13,068 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 150°C | ||
8,636 In Stock 2,979,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
7,158 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,200 : ¥1.12400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 660 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
315 In Stock 110,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C |