Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465,457 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
70,701 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 240pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
1,124,232 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.12747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1 V @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 100°C | ||
127,230 In Stock | 1 : ¥0.82000 Cut Tape (CT) 7,500 : ¥0.12471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
317 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 10A | 1 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |