Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥1,038.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
169 In Stock | 1 : ¥1,038.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
164 In Stock | 1 : ¥1,038.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
244 In Stock | 1 : ¥2,112.30000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
95 In Stock | 1 : ¥2,575.92000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
22 In Stock | 1 : ¥1,756.19000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
7 In Stock | 1 : ¥2,353.47000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
4 In Stock | 1 : ¥3,609.47000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.060" (1.52mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
19 In Stock | 1 : ¥7,484.40000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
18 In Stock 63 Factory | 1 : ¥7,609.42000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
17 In Stock | 1 : ¥7,609.42000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
7 In Stock | 1 : ¥15,532.97000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
4 In Stock | 1 : ¥15,532.97000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
2 In Stock 8 Factory | 1 : ¥15,532.97000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
0 In Stock Check Lead Time | 1 : ¥9,794.27000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
0 In Stock Check Lead Time | 1 : ¥12,950.20000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.068" (1.73mm) | 0.014" (0.35mm) | 1000.0' (304.8m) | 1000V | -60°C ~ 200°C | Red | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
0 In Stock Check Lead Time | 2 : ¥4,707.50500 Bulk | - | Bulk | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 500.0' (152.4m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E |