9983 010100

DigiKey Part Number
BEL1801-100-ND
Manufacturer
Manufacturer Product Number
9983 010100
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,069.82000¥1,069.82
3¥989.74333¥2,969.23
5¥955.41200¥4,777.06
7¥932.52571¥6,527.68
10¥909.64600¥9,096.46
25¥852.43480¥21,310.87
50¥806.66580¥40,333.29
100¥772.33930¥77,233.93
Manufacturers Standard Package