8771 060250 | |
---|---|
DigiKey Part Number | BEL1126-250-ND |
Manufacturer | |
Manufacturer Product Number | 8771 060250 |
Description | CABLE 3CONE 22AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.66488 | ¥3,416.22 |
500 | ¥13.08166 | ¥6,540.83 |
1,250 | ¥12.41507 | ¥15,518.84 |
2,500 | ¥11.66519 | ¥29,162.98 |
6,250 | ¥11.08194 | ¥69,262.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/902/628/8771-060U500_tmb.jpg)