3239-22-1-0500-004-1-TS | |
---|---|
DigiKey Part Number | CN104R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-22-1-0500-004-1-TS |
Description | HOOK-UP STRND 22AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Red 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,338.11000 | ¥1,338.11 |
3 | ¥1,237.97667 | ¥3,713.93 |
5 | ¥1,195.02600 | ¥5,975.13 |
7 | ¥1,166.41143 | ¥8,164.88 |
10 | ¥1,137.78600 | ¥11,377.86 |
25 | ¥1,066.22480 | ¥26,655.62 |
50 | ¥1,008.97920 | ¥50,448.96 |