3239-22-1-0500-005-1-TS | |
---|---|
DigiKey Part Number | CN104L-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-22-1-0500-005-1-TS |
Description | HOOK-UP STRND 22AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Blue 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.41872 | ¥1,209.36 |
1,000 | ¥2.30420 | ¥2,304.20 |
2,500 | ¥2.16106 | ¥5,402.65 |
5,000 | ¥2.06089 | ¥10,304.45 |
12,500 | ¥1.96071 | ¥24,508.88 |
25,000 | ¥1.86053 | ¥46,513.25 |