Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥450.92000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Black | - | - | - | - | ||
11 In Stock | 1 : ¥207.22000 Bulk | - | Bulk | Active | Test Lead | 16 AWG | 266/0.0031" | Copper | Silicone | 0.126" (3.20mm) | - | 10.00' (3.05m) | 1100V | 200°C | Red | - | - | - | - | ||
25 In Stock | 1 : ¥518.21000 Bulk | - | Bulk | Active | Test Lead | 16 AWG | 266/0.0031" | Copper | Silicone | 0.126" (3.20mm) | - | 25.00' (7.62m) | 1100V | 200°C | Red | - | - | - | - | ||
18 In Stock | 1 : ¥694.62000 Bulk | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 25.00' (7.62m) | 1100V | - | Black | - | - | - | - | |||
4 In Stock Value Added Item | 1 : ¥133.24000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.091" (2.31mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - |