Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,092 In Stock | 1 : ¥75.34000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Red | UL Style 1426 | Oil Resistant | - | - | ||
124 In Stock | 1 : ¥292.80000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Black | - | - | - | - | |||
51 In Stock | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
1,114 In Stock | 1 : ¥180.22000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 10.00' (3.05m) | 1100V | 200°C | Red | - | - | - | - | ||
13 In Stock 95 Factory | 1 : ¥2,490.09000 Spool | Spool | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 100.0' (30.5m) | 1100V | - | Black | - | - | - | - | |||
62 In Stock | 1 : ¥61.96000 Bulk | - | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | - | - | ||
25 In Stock | 1 : ¥518.21000 Bulk | - | Bulk | Active | Test Lead | 16 AWG | 266/0.0031" | Copper | Silicone | 0.126" (3.20mm) | - | 25.00' (7.62m) | 1100V | 200°C | Red | - | - | - | - | ||
18 In Stock | 1 : ¥694.62000 Bulk | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 25.00' (7.62m) | 1100V | - | Black | - | - | - | - | |||
16 In Stock 553 Factory | 1 : ¥694.62000 Bulk | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 25.00' (7.62m) | 1100V | - | Red | - | - | - | - | |||
7 In Stock 28 Factory | 1 : ¥1,316.44000 Spool | Spool | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 50.00' (15.24m) | 1100V | - | Black | - | - | - | - | |||
6 In Stock 72 Factory | 1 : ¥1,316.44000 Spool | Spool | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 50.00' (15.24m) | 1100V | - | Red | - | - | - | - | |||
14 In Stock | 1 : ¥694.62000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 25.00' (7.62m) | 1100V | - | Blue | - | - | - | - | |||
5 In Stock | 1 : ¥694.62000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 25.00' (7.62m) | 1100V | - | White | - | - | - | - |