SC0674 | |
---|---|
DigiKey Part Number | 2648-SC0674-ND |
Manufacturer | |
Manufacturer Product Number | SC0674 |
Description | SBC 1.5GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4104032 features a 1.5GHz quad-core ARM Cortex-A72 processor 4GB of RAM and 32GB storage, making it suitable for a wide range of embedded computing applications. With connectivity options including wireless, Gigabit Ethernet, USB 2.0, and multiple video outputs (CSI, DPI, DSI, HDMI), it ensures seamless integration into various systems. The board offers extensive expansion capabilities with I2C, SPI, and UART interfaces, and provides 28 digital I/O lines for versatile peripheral connectivity. Its compact size (55.00mm x 40.00mm) and wide operating temperature range (-20°C to 75°C) make it an ideal choice for both industrial and hobbyist projects. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 4GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.67000 | ¥574.67 |