ED-IPC2110-14324US | |
---|---|
DigiKey Part Number | 4555-ED-IPC2110-14324US-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC2110-14324US |
Description | SBC 1.5GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4104032: ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 # CM4104032: ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | 24W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.630" x 3.937" x 1.378" (143.00mm x 100.00mm x 35.00mm) | |
Form Factor | Desktop | |
Storage Interface | eMMC | |
Video Outputs | HDMI | |
Ethernet | 10/100 Mbps, 10/100/1000 Mbps | |
USB | Micro USB (1), USB 2.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,523.84000 | ¥2,523.84 |
10 | ¥2,417.19300 | ¥24,171.93 |
25 | ¥2,363.87560 | ¥59,096.89 |