102110409 | |
---|---|
DigiKey Part Number | 1597-102110409-ND |
Manufacturer | NVIDIA |
Manufacturer Product Number | 102110409 |
Description | SBC 1.9GHZ 6 CORE 8GB RAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.9GHz 6 Core 8GB/8GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVIDIA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | 1.9GHz | |
Number of Cores | 6 | |
Power (Watts) | 15W | |
Cooling Type | - | |
Size / Dimension | 2.760" x 1.770" (70.10mm x 44.95mm) | |
Form Factor | Small Size | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | eMMC | |
Video Outputs | DP, eDP, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (3), USB 3.1 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,120.68000 | ¥5,120.68 |