102110408

DigiKey Part Number
1597-102110408-ND
Manufacturer
NVIDIA
Manufacturer Product Number
102110408
Description
SBC 1.43GHZ 4 CORE 4GB/0GB RAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.43GHz 4 Core 4GB/0GB RAM NVIDIA Carmel ARMv8.2, ARM Cortex-A57
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVIDIA
Series
Packaging
Bulk
Part Status
Active
Core Processor
NVIDIA Carmel ARMv8.2, ARM Cortex-A57
Speed
1.43GHz
Number of Cores
4
Power (Watts)
10W
Cooling Type
Fan + Heat Sink
Size / Dimension
3.937" x 3.150" (99.99mm x 80.01mm)
Form Factor
-
Expansion Site/Bus
GPIO, I2C, SPI, UART
RAM Capacity/Installed
4GB/0GB
Storage Interface
MicroSD
Video Outputs
HDMI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,843.64000¥9,843.64