Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,445 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.50380 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 50 mA | 120 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 1mA, 6V | 500 mW | 110MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1,715 In Stock | 1 : ¥4.68000 Tube | - | Tube | Active | PNP - Darlington | 4 A | 80 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
143 In Stock | 1 : ¥5.25000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 60 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
17 In Stock | 1 : ¥19.29000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 120 V | 1.5V @ 10mA, 5A | 10µA (ICBO) | 2000 @ 5A, 4V | 30 W | 100MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F |