Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,480 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.03354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 400 V | 1V @ 200mA, 1A | 200µA | 30 @ 300mA, 10V | 1.56 W | 10MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
9,968 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.07523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 250 V | 1V @ 200mA, 1A | 100µA | 30 @ 300mA, 10V | 15 W | 10MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
5,165 In Stock | 1 : ¥11.17000 Tube | - | Tube | Active | NPN | 1 A | 250 V | 1V @ 200mA, 1A | 200µA | 30 @ 300mA, 10V | 1.56 W | 10MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |