BC846BLT3G

DigiKey Part Number
BC846BLT3GOSTR-ND - Tape & Reel (TR)
BC846BLT3GOSCT-ND - Cut Tape (CT)
BC846BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BLT3G
Description
TRANS NPN 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC846BLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.79600¥7.96
100¥0.42850¥42.85
500¥0.33676¥168.38
1,000¥0.23381¥233.81
2,000¥0.19371¥387.42
5,000¥0.18315¥915.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15588¥1,558.80
30,000¥0.14419¥4,325.70
50,000¥0.12471¥6,235.50
100,000¥0.11691¥11,691.00
250,000¥0.10366¥25,915.00
Manufacturers Standard Package