2SC1815 PBFREE

DigiKey Part Number
1514-2SC1815PBFREE-ND
Manufacturer
Manufacturer Product Number
2SC1815 PBFREE
Description
TRANS NPN 50V 0.15A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW
Datasheet
 Datasheet
EDA/CAD Models
2SC1815 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
400 mW
Frequency - Transition
80MHz
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
1¥7.64000¥7.64
10¥6.27200¥62.72
100¥4.87580¥487.58
2,500¥3.16918¥7,922.95
5,000¥3.01825¥15,091.25
10,000¥2.87895¥28,789.50
Manufacturers Standard Package