Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,728 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 15 A | 80 V | 400mV @ 400mA, 8A | - | 20 @ 4A, 1V | 83 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
765 In Stock | 1 : ¥12.40000 Tube | - | Tube | Active | PNP | 15 A | 100 V | 3V @ 2.5A, 10A | 1mA | 15 @ 5A, 4V | 90 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
696 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | PNP | 15 A | 80 V | 3.5V @ 5A, 15A | 1mA | 20 @ 5A, 4V | 1.8 W | 5MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥8.05000 Tube | - | Tube | Active | NPN | 15 A | 100 V | 3V @ 2.5A, 10A | 1mA | 15 @ 5A, 4V | 90 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |