Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,038 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.16072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
24,689 In Stock 36,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 15 V | 500mV @ 10mA, 100mA | 400nA | 20 @ 100mA, 1V | 225 mW | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
766,162 In Stock 1,221,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 600 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,191 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
685 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.90595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 400mV @ 3A, 300mA | 100nA | 75 @ 3A, 5V | 1.35 W | 75MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-243AA | SOT-89 |