PBSS4360XX | |
---|---|
DigiKey Part Number | 1727-7400-2-ND - Tape & Reel (TR) 1727-7400-1-ND - Cut Tape (CT) 1727-7400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4360XX |
Description | TRANS NPN 60V 3A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 3A, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 3A, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31360 | ¥131.36 |
500 | ¥1.16416 | ¥582.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90595 | ¥905.95 |
2,000 | ¥0.81080 | ¥1,621.60 |
5,000 | ¥0.79269 | ¥3,963.45 |
10,000 | ¥0.70210 | ¥7,021.00 |
25,000 | ¥0.69304 | ¥17,326.00 |
50,000 | ¥0.58886 | ¥29,443.00 |
100,000 | ¥0.57980 | ¥57,980.00 |