Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,423 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
15,224 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 65 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
5,656 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
55,540 In Stock 42,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.44165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,921 In Stock | 1 : ¥5.75000 Tube | - | Tube | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,725 In Stock | 1 : ¥6.16000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 60 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,828 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
6,773 In Stock | 1 : ¥32.26000 Tray | - | Tray | Active | PNP | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | Through Hole | TO-3PL | TO-3P(L) | ||
0 In Stock Check Lead Time | 1 : ¥5.42000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 500µA | 750 @ 3A, 3V | 60 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |