BFS20,215

DigiKey Part Number
1727-5383-2-ND - Tape & Reel (TR)
1727-5383-1-ND - Cut Tape (CT)
1727-5383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFS20,215
Description
TRANS NPN 20V 0.025A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BFS20,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
25 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 7mA, 10V
Power - Max
250 mW
Frequency - Transition
450MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.70900¥27.09
25¥2.48280¥62.07
100¥1.84640¥184.64
250¥1.67348¥418.37
500¥1.38482¥692.41
1,000¥1.03862¥1,038.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95209¥2,856.27
6,000¥0.89440¥5,366.40
15,000¥0.83669¥12,550.35
30,000¥0.76745¥23,023.50
75,000¥0.73860¥55,395.00
Manufacturers Standard Package