KSC1815YTA

DigiKey Part Number
KSC1815YTACT-ND - Cut Tape (CT)
KSC1815YTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC1815YTA
Description
TRANS NPN 50V 0.15A TO92-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1815YTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
400 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15100¥21.51
100¥1.05090¥105.09
500¥0.87648¥438.24
1,000¥0.60892¥608.92
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.52777¥1,055.54
6,000¥0.48955¥2,937.30
10,000¥0.40598¥4,059.80
50,000¥0.35821¥17,910.50
100,000¥0.31761¥31,761.00
200,000¥0.31045¥62,090.00
Manufacturers Standard Package