2SC5569-TD-E | |
---|---|
DigiKey Part Number | 2SC5569-TD-EOSTR-ND - Tape & Reel (TR) 2SC5569-TD-EOSCT-ND - Cut Tape (CT) 2SC5569-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5569-TD-E |
Description | TRANS NPN 50V 7A SOT89/PCP-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 7 A 330MHz 1.3 W Surface Mount SOT-89/PCP-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5569-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 175mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89/PCP-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55800 | ¥55.58 |
100 | ¥3.84700 | ¥384.70 |
500 | ¥3.21436 | ¥1,607.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.73557 | ¥2,735.57 |
2,000 | ¥2.43638 | ¥4,872.76 |
5,000 | ¥2.30814 | ¥11,540.70 |
10,000 | ¥2.13717 | ¥21,371.70 |
25,000 | ¥2.11600 | ¥52,900.00 |