Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,219 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥0.87124 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1 W | 100MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
11,033 In Stock 4,000 Factory | 1 : ¥4.84000 Bulk | - | Bulk | Active | NPN | 100 mA | 300 V | 600mV @ 2mA, 20mA | 100nA (ICBO) | 60 @ 10mA, 10V | 7 W | 150MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
1,653 In Stock | 1 : ¥5.75000 Bulk | - | Bulk | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
3,734 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | NPN | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
2,830 In Stock | 1 : ¥5.01000 Tube | - | Tube | Active | NPN | 3 A | 400 V | 5V @ 750mA, 3A | 1mA | 10 @ 1A, 5V | 30 W | - | 150°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (IPAK) | ||
522 In Stock | 1 : ¥8.46000 Tube | - | Tube | Active | NPN - Darlington | 2 A | 100 V | 3V @ 40mA, 4A | 20µA | 1000 @ 2A, 3V | 1.75 W | 25MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | ||
166 In Stock | 1 : ¥7.39000 Tray | - | Tray | Active | PNP | 2 A | 80 V | 500mV @ 100mA, 1A | 100nA (ICBO) | 100 @ 500mA, 2V | 1.5 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
472 In Stock | 1 : ¥7.96000 Tray | - | Tray | Active | NPN | 1 A | 230 V | 1.5V @ 50mA, 500mA | 200nA (ICBO) | 100 @ 100mA, 5V | 1.5 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
409 In Stock | 1 : ¥7.96000 Tray | - | Tray | Active | PNP | 1 A | 230 V | 1.5V @ 50mA, 500mA | 200nA (ICBO) | 100 @ 100mA, 5V | 1.5 W | 70MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
0 In Stock Check Lead Time | 1 : ¥7.39000 Tray | - | Tray | Active | NPN | 2 A | 80 V | 500mV @ 100mA, 1A | 100nA (ICBO) | 100 @ 500mA, 2V | 1.5 W | 150MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N |