MJD112-1G | |
---|---|
DigiKey Part Number | MJD112-1GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJD112-1G |
Description | TRANS NPN DARL 100V 2A IPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112-1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 1.75 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
75 | ¥6.79227 | ¥509.42 |
150 | ¥5.38233 | ¥807.35 |
525 | ¥4.56215 | ¥2,395.13 |
1,050 | ¥3.71638 | ¥3,902.20 |
2,025 | ¥3.49851 | ¥7,084.48 |
5,025 | ¥3.33194 | ¥16,743.00 |
10,050 | ¥3.17815 | ¥31,940.41 |