TTC008(Q) | |
---|---|
DigiKey Part Number | TTC008(Q)-ND |
Manufacturer | |
Manufacturer Product Number | TTC008(Q) |
Description | TRANS NPN 285V 1.5A PW-MOLD2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 285 V 1.5 A 1.1 W Through Hole PW-MOLD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 285 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 62.5mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1mA, 5V | |
Power - Max | 1.1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | PW-MOLD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.13680 | ¥413.68 |
500 | ¥3.21764 | ¥1,608.82 |
1,000 | ¥2.92144 | ¥2,921.44 |
2,000 | ¥2.67191 | ¥5,343.82 |
5,000 | ¥2.40154 | ¥12,007.70 |
10,000 | ¥2.23709 | ¥22,370.90 |