TTC015B,Q | |
---|---|
DigiKey Part Number | 264-TTC015BQ-ND |
Manufacturer | |
Manufacturer Product Number | TTC015B,Q |
Description | PB-F POWER TRANSISTOR TO-126N PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 150MHz 1.5 W Through Hole TO-126N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126N |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥3.84880 | ¥96.22 |
80 | ¥3.10938 | ¥248.75 |
230 | ¥2.59704 | ¥597.32 |
440 | ¥2.34214 | ¥1,030.54 |
945 | ¥2.08982 | ¥1,974.88 |
2,400 | ¥1.84016 | ¥4,416.38 |
4,900 | ¥1.68439 | ¥8,253.51 |