Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,736 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.64584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 50 V | 290mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 100mA, 2V | 3.5 W | 380MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
10,481 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,000 : ¥2.69576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 7 A | 50 V | 400mV @ 40mA, 2A | 100nA (ICBO) | 200 @ 500mA, 2V | 3.5 W | 330MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
3,067 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥2.37074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 50 V | 500mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 100mA, 2V | 3.5 W | 390MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP |