Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611,291 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 160 V | 200mV @ 5mA, 50mA | 100nA | 80 @ 10mA, 5V | 225 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
22,096 In Stock 457,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥2.25770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 1 A | 120 V | 500mV @ 5mA, 400mA | 100nA (ICBO) | 150 @ 400mA, 2V | 2 W | 130MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
6,894 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.50087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 160 V | 450mV @ 50mA, 500mA | 1µA (ICBO) | 100 @ 100mA, 5V | 500 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
25,330 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.60698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 140 V | 370mV @ 300mA, 3A | 50nA (ICBO) | 100 @ 1A, 5V | 3 W | 110MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |