BC847C-TP | |
---|---|
DigiKey Part Number | BC847C-TPTR-ND - Tape & Reel (TR) BC847C-TPCT-ND - Cut Tape (CT) BC847C-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-TP |
Description | TRANS NPN 45V 0.1A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
100 | ¥0.28820 | ¥28.82 |
500 | ¥0.22660 | ¥113.30 |
1,000 | ¥0.15738 | ¥157.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13037 | ¥391.11 |
6,000 | ¥0.12328 | ¥739.68 |
9,000 | ¥0.10492 | ¥944.28 |
30,000 | ¥0.09705 | ¥2,911.50 |
75,000 | ¥0.09236 | ¥6,927.00 |