Single Bipolar Transistors

Results: 6
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiotec SemiconductorEVVOGood-Ark SemiconductorMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA600 mA
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA400mV @ 5mA, 50mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA50nA100nA100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V
Power - Max
200 mW250 mW300 mW350 mW
Frequency - Transition
250MHz300MHz
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3906LT1G
TRANS PNP 40V 0.2A SOT23-3
onsemi
521,801
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
MMBT3906-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
61,203
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.11951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
MMBT3906
BJT SOT-23 40V 200MA
Diotec Semiconductor
16,699
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
250 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222A
MMBT2222A
GENERAL PURPOSE TRANSISTOR NPN S
ANBON SEMICONDUCTOR (INT'L) LIMITED
275,925
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
MMBT3906
TRANSISTOR, PNP, 200MA, 40V, SOT
Good-Ark Semiconductor
4,190
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.12774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
300mV @ 5mA, 50mA
100nA
100 @ 10mA, 1V
200 mW
300MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT3906
MMBT3906
TRANS PNP 40V 0.2A SOT23-3
EVVO
2,327
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.11951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 6

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.