MMBT3906 | |
---|---|
DigiKey Part Number | 5272-MMBT3906TR-ND - Tape & Reel (TR) 5272-MMBT3906CT-ND - Cut Tape (CT) 5272-MMBT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
100 | ¥0.26440 | ¥26.44 |
500 | ¥0.20770 | ¥103.85 |
1,000 | ¥0.14425 | ¥144.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.11951 | ¥358.53 |
6,000 | ¥0.11302 | ¥678.12 |
9,000 | ¥0.09618 | ¥865.62 |
30,000 | ¥0.08897 | ¥2,669.10 |
75,000 | ¥0.07695 | ¥5,771.25 |
150,000 | ¥0.06396 | ¥9,594.00 |