2N3904TF

DigiKey Part Number
2N3904TFTR-ND - Tape & Reel (TR)
2N3904TFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N3904TF
Description
TRANS NPN 40V 0.2A TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3904TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.96200¥19.62
100¥0.95970¥95.97
500¥0.80030¥400.15
1,000¥0.55613¥556.13
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.48196¥963.92
6,000¥0.44705¥2,682.30
10,000¥0.37073¥3,707.30
50,000¥0.32711¥16,355.50
100,000¥0.29004¥29,004.00
200,000¥0.28350¥56,700.00
Manufacturers Standard Package