Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,861 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,441,582 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.13601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
19,850 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.58210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.25 W | 180MHz | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
56,952 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥0.84577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 2 W | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
7,814 In Stock 237,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.82919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
9,543 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥0.87730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.25 W | 180MHz | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
18,161 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,000 : ¥0.89791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.25 W | 180MHz | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 |