PMBT3904-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 896,264
Unit Price: ¥0.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 830,841
Unit Price: ¥0.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 113,872
Unit Price: ¥0.82000
Datasheet

PMBT3904-QR

DigiKey Part Number
1727-PMBT3904-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBT3904-QR
Description
PMBT3904-Q/SOT23/TO-236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15995¥479.85
6,000¥0.15125¥907.50
9,000¥0.12873¥1,158.57
30,000¥0.11908¥3,572.40
75,000¥0.10298¥7,723.50
150,000¥0.08561¥12,841.50
Manufacturers Standard Package