Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,803 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.45817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 750 mA | 60 V | 280mV @ 100mA, 1A | 100nA | 200 @ 500mA, 5V | 415 mW | 220MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
18,766 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.44868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 700 mA | 60 V | 340mV @ 100mA, 1A | 100nA | 150 @ 500mA, 5V | 415 mW | 185MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 |