PBSS5160U,115 | |
---|---|
DigiKey Part Number | 1727-5761-2-ND - Tape & Reel (TR) 1727-5761-1-ND - Cut Tape (CT) 1727-5761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5160U,115 |
Description | TRANS PNP 60V 0.7A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 700 mA 185MHz 415 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5160U,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 415 mW | |
Frequency - Transition | 185MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21670 | ¥121.67 |
500 | ¥0.99272 | ¥496.36 |
1,000 | ¥0.73650 | ¥736.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44869 | ¥1,346.07 |
6,000 | ¥0.42898 | ¥2,573.88 |
9,000 | ¥0.40823 | ¥3,674.07 |