PBSS4160U,115 | |
---|---|
DigiKey Part Number | 1727-5745-2-ND - Tape & Reel (TR) 1727-5745-1-ND - Cut Tape (CT) 1727-5745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160U,115 |
Description | TRANS NPN 60V 0.75A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 750 mA 220MHz 415 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4160U,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 415 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.82750 | ¥82.75 |
500 | ¥0.61476 | ¥307.38 |
1,000 | ¥0.54595 | ¥545.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45819 | ¥1,374.57 |
6,000 | ¥0.41387 | ¥2,483.22 |
9,000 | ¥0.40844 | ¥3,675.96 |