2SA1943N(S1,E,S) | |
---|---|
DigiKey Part Number | 2SA1943N(S1ES)-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1943N(S1,E,S) |
Description | TRANS PNP 230V 15A TO3P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1943N(S1,E,S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥16.73100 | ¥167.31 |
100 | ¥11.60660 | ¥1,160.66 |
500 | ¥9.41352 | ¥4,706.76 |
1,000 | ¥8.70750 | ¥8,707.50 |
2,000 | ¥8.24030 | ¥16,480.60 |