2SC5242OTU | |
---|---|
DigiKey Part Number | 2SC5242OTU-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5242OTU |
Description | TRANS NPN 250V 17A TO3P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5242OTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 17 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 130 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
30 | ¥27.51567 | ¥825.47 |
120 | ¥23.58592 | ¥2,830.31 |
510 | ¥20.96516 | ¥10,692.23 |
1,020 | ¥17.95138 | ¥18,310.41 |
2,010 | ¥16.90318 | ¥33,975.39 |
5,010 | ¥16.21686 | ¥81,246.47 |