Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,744 In Stock 6,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.49259 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 625 mW | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1,965 In Stock 40,000 Factory | 1 : ¥3.20000 Bulk | - | Bulk | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 625 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
13,342 In Stock | 1 : ¥3.37000 Bulk | - | Bulk | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 625 mW | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
10,098 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.40651 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | NPN | 3 A | 400 V | 5V @ 750mA, 3A | 1mA | 8 @ 2A, 5V | 2.8 W | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92AP | ||
6,955 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,000 : ¥1.80156 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | NPN | 1.5 A | 500 V | 1V @ 200mA, 1A | 50µA | 12 @ 500mA, 5V | 2.8 W | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92AP | ||
1,350 In Stock | 1 : ¥6.57000 Tube | - | Tube | Active | NPN | 1 A | 400 V | 1V @ 200mA, 1A | 1mA | 30 @ 300mA, 10V | 2 W | 10MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
7,928 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.71717 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | NPN | 1 A | 400 V | 1.5V @ 500mA, 1.5A | 1mA | 8 @ 500mA, 2V | 1.5 W | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92AP |