STX13003-AP | |
---|---|
DigiKey Part Number | 497-STX13003-APCT-ND - Cut Tape (CT) 497-STX13003-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX13003-AP |
Description | TRANS NPN 400V 1A TO92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.5 W Through Hole TO-92AP |
Datasheet | Datasheet |
EDA/CAD Models | STX13003-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 1.5A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.02700 | ¥302.70 |
500 | ¥2.36328 | ¥1,181.64 |
1,000 | ¥1.92093 | ¥1,920.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71717 | ¥3,434.34 |
6,000 | ¥1.62985 | ¥9,779.10 |
10,000 | ¥1.51344 | ¥15,134.40 |
50,000 | ¥1.44082 | ¥72,041.00 |