SN74LS139AN

DigiKey Part Number
296-1640-5-ND
Manufacturer
Manufacturer Product Number
SN74LS139AN
Description
IC DECODER/DEMUX 1X2:4 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS139AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥7.01300¥70.13
25¥6.65800¥166.45
100¥5.47030¥547.03
250¥5.11344¥1,278.36
500¥4.51870¥2,259.35
1,000¥3.56746¥3,567.46
2,500¥3.32961¥8,324.02
5,000¥3.16311¥15,815.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.