Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,154 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.48465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder | 1 x 4:10 | 1 | 6.8mA, 6.8mA | Single Supply | 3V ~ 18V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
16,316 In Stock | 1 : ¥6.38000 Cut Tape (CT) 2,500 : ¥1.39339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder | 1 x 3:8 | 1 | 8mA, 8mA | Single Supply | 2V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
24,772 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,500 : ¥1.43960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
16,787 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥2.32284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder | 1 x 4:10 | 1 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥1.04180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder | 1 x 3:8 | 1 | 8mA, 8mA | Single Supply | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOPB |