74VHC238FT | |
---|---|
DigiKey Part Number | 264-74VHC238FTTR-ND - Tape & Reel (TR) 264-74VHC238FTCT-ND - Cut Tape (CT) 264-74VHC238FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC238FT |
Description | 74VHC CMOS LOGIC IC SERIES 3-TO- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 16-TSSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.04180 | ¥2,604.50 |
5,000 | ¥0.95325 | ¥4,766.25 |
7,500 | ¥0.90851 | ¥6,813.83 |
12,500 | ¥0.85860 | ¥10,732.50 |
17,500 | ¥0.82924 | ¥14,511.70 |
25,000 | ¥0.80087 | ¥20,021.75 |
62,500 | ¥0.73928 | ¥46,205.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.27840 | ¥56.96 |
100 | ¥1.74610 | ¥174.61 |
250 | ¥1.48324 | ¥370.81 |
500 | ¥1.32170 | ¥660.85 |
1,000 | ¥1.18663 | ¥1,186.63 |