J104D2C24VDC.20S | |
---|---|
DigiKey Part Number | 2449-J104D2C24VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104D2C24VDC.20S |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104D2C24VDC.20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | 500VA, 200W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.42000 | ¥12.42 |
10 | ¥10.82400 | ¥108.24 |
25 | ¥10.25760 | ¥256.44 |
50 | ¥9.84820 | ¥492.41 |
100 | ¥9.45500 | ¥945.50 |
250 | ¥8.95980 | ¥2,239.95 |
500 | ¥8.60226 | ¥4,301.13 |
1,000 | ¥8.25920 | ¥8,259.20 |
5,000 | ¥7.51424 | ¥37,571.20 |